Sign in to ask questions about the Vishay M8340102K1002GAS11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay M8340102K1002GAS11 technical specifications.
| Package/Case | DIP |
| Depth | 7.87mm |
| Length | 21.59mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-83401 |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10kR |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay M8340102K1002GAS11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
