
The M8340102K1003FBDSL is a 100K ohm thick film resistor network with 1% tolerance, available in a 16-terminal DIP package. It has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum voltage rating of 100 volts. The resistor network is mounted through a hole and has a rectangular package shape with a seated plane height of 3.81mm. It is designed for use in bus circuits and is manufactured by Vishay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay M8340102K1003FBDSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Pin |
| Package Type | DIP |
| Package/Case | DIP |
| Number of Terminals | 16 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 21.59 |
| Product Depth (mm) | 7.87 |
| Product Height (mm) | 3.05 |
| Seated Plane Height (mm) | 3.81 |
| Resistance Value | 100KOhm |
| Tolerance | 1% |
| Technology | Thick Film |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 100V |
| Circuit Designator | BUS |
| Case Style | Molded |
| Package Shape | Rectangular |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210060 |
| Schedule B | 8533210075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M8340102K1003FBDSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.