This 16-terminal resistor network from Vishay features 8 functions and 1 element with a maximum operating temperature of 125C and a minimum operating temperature of -55C. The package dimensions are 21.59mm in length, 6.35mm in width, and 3.05mm in height. The resistor network has a tolerance of 2% and a resistance of 100k ohms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay M8340102K1003GAD04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 8 |
| Number of Elements | 1 |
| Package Length | 21.59 |
| Tolerance | 2 |
| Package Width | 6.35 |
| Package Height | 3.05 |
| Resistance | 100000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.60 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay M8340102K1003GAD04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.