
The M8340102K1503FADSL is a 16-channel thick film isolated resistor network from Vishay, featuring a 150K ohm resistance value with 1% tolerance. It has a molded rectangular package with a seated plane height of 3.81mm and is designed for through-hole mounting. The device operates over a temperature range of -55°C to 125°C and has a maximum voltage rating of 100V. It is suitable for use in isolated and bused applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay M8340102K1503FADSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Pin |
| Package Type | DIP |
| Package/Case | DIP |
| Number of Terminals | 16 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 21.59 |
| Product Depth (mm) | 7.87 |
| Product Height (mm) | 3.05 |
| Seated Plane Height (mm) | 3.81 |
| Resistance Value | 150KOhm |
| Tolerance | 1% |
| Technology | Thick Film |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 100V |
| Circuit Designator | ISOL |
| Case Style | Molded |
| Package Shape | Rectangular |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210060 |
| Schedule B | 8533210075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M8340102K1503FADSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.