
The M8340102K2370FBDSL is a 16-channel resistor network from Vishay, featuring a 2.54mm pitch and a DIP package. It has a resistance value of 237 ohms with a tolerance of 1% and is constructed using thick film technology. This resistor network is designed for use in bus circuits and is rated for operation between -55°C and 125°C. It has a maximum voltage rating of 100V and is available in a molded DIP package with a seated plane height of 3.81mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay M8340102K2370FBDSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Pin |
| Package Type | DIP |
| Package/Case | DIP |
| Number of Terminals | 16 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 21.59 |
| Product Depth (mm) | 7.87 |
| Product Height (mm) | 3.05 |
| Seated Plane Height (mm) | 3.81 |
| Resistance Value | 237Ohm |
| Tolerance | 1% |
| Technology | Thick Film |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 100V |
| Circuit Designator | BUS |
| Case Style | Molded |
| Package Shape | Rectangular |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210060 |
| Schedule B | 8533210075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M8340102K2370FBDSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.