
The M8340102MA010GJDSL is a 16-channel resistor network from Vishay, designed for through-hole mounting. It features a DIP package with a 2.54mm terminal pitch and measures 21.59mm in length, 7.87mm in depth, and 3.05mm in height. The network has a resistance value of 330/470 ohms with a 2% tolerance, and is constructed using thick film technology. It operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 100V.
Vishay M8340102MA010GJDSL technical specifications.
| Mounting | Through Hole |
| Termination Style | Pin |
| Package Type | DIP |
| Package/Case | DIP |
| Number of Terminals | 16 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 21.59 |
| Product Depth (mm) | 7.87 |
| Product Height (mm) | 3.05 |
| Seated Plane Height (mm) | 3.81 |
| Resistance Value | 330/470Ohm |
| Tolerance | 2% |
| Technology | Thick Film |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 100V |
| Circuit Designator | TERM |
| Case Style | Molded |
| Package Shape | Rectangular |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210060 |
| Schedule B | 8533210075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M8340102MA010GJDSL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.