
This 14-channel resistor network from Vishay features a 1K ohm resistance value with a tolerance of 1%. It is designed for surface mount applications and has a rectangular package shape with a ceramic case. The network operates over a temperature range of -55 to 125 degrees Celsius and has a maximum voltage rating of 50 volts.
Sign in to ask questions about the Vishay M8340103K1001FBDSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay M8340103K1001FBDSL technical specifications.
| Mounting | Surface Mount |
| Termination Style | Flat |
| Package Type | Flat |
| Package/Case | Flat |
| Number of Terminals | 14 |
| Terminal Pitch (mm) | 1.27 |
| Product Length (mm) | 9.78 |
| Product Depth (mm) | 7.75 |
| Product Height (mm) | 1.91 |
| Resistance Value | 1KOhm |
| Tolerance | 1% |
| Technology | Thick Film |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | BUS |
| Case Style | Ceramic |
| Package Shape | Rectangular |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210020 |
| Schedule B | 8533210025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M8340103K1001FBDSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.