This Vishay surface mount resistor network features 14 terminals with a 1.27mm pitch, a 9.78mm length, 7.75mm depth, and 1.91mm height. The network has a 1K ohm resistance value with a 2% tolerance and a thick film technology. It operates within a temperature range of -55 to 125 degrees Celsius and has a maximum voltage rating of 50V. The resistor network is isolated and has a ceramic case style with a rectangular package shape.
Sign in to ask questions about the Vishay M8340103K1001GADSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay M8340103K1001GADSL technical specifications.
| Mounting | Surface Mount |
| Termination Style | Flat |
| Package Type | Flat |
| Package/Case | Flat |
| Number of Terminals | 14 |
| Terminal Pitch (mm) | 1.27 |
| Product Length (mm) | 9.78 |
| Product Depth (mm) | 7.75 |
| Product Height (mm) | 1.91 |
| Resistance Value | 1KOhm |
| Tolerance | 2% |
| Technology | Thick Film |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | ISOL |
| Case Style | Ceramic |
| Package Shape | Rectangular |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210020 |
| Schedule B | 8533210025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M8340103K1001GADSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.