
The M8340103K1002GADSL is a 10K ohm thick film network resistor with a 2% tolerance. It has a flat package type and a rectangular shape with a ceramic case. The resistor is designed for surface mount applications and has a terminal pitch of 1.27mm. It operates over a temperature range of -55C to 125C and has a maximum voltage rating of 50V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay M8340103K1002GADSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Flat |
| Package Type | Flat |
| Package/Case | Flat |
| Number of Terminals | 14 |
| Terminal Pitch (mm) | 1.27 |
| Product Length (mm) | 9.78 |
| Product Depth (mm) | 7.75 |
| Product Height (mm) | 1.91 |
| Resistance Value | 10KOhm |
| Tolerance | 2% |
| Technology | Thick Film |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | ISOL |
| Case Style | Ceramic |
| Package Shape | Rectangular |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210020 |
| Schedule B | 8533210025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M8340103K1002GADSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.