
The M8340103K1002JBDSL is a 14-terminal resistor network from Vishay, featuring a 10K ohm resistance value with a 5% tolerance. Constructed using thick film technology, this network is designed for surface mount applications and operates within a temperature range of -55°C to 125°C. With a maximum voltage rating of 50V, this component is suitable for a variety of circuit applications, including bus networks.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay M8340103K1002JBDSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Flat |
| Package Type | Flat |
| Package/Case | Flat |
| Number of Terminals | 14 |
| Terminal Pitch (mm) | 1.27 |
| Product Length (mm) | 9.78 |
| Product Depth (mm) | 7.75 |
| Product Height (mm) | 1.91 |
| Resistance Value | 10KOhm |
| Tolerance | 5% |
| Technology | Thick Film |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | BUS |
| Case Style | Ceramic |
| Package Shape | Rectangular |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210020 |
| Schedule B | 8533210025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M8340103K1002JBDSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.