
The M8340103K1003JADSL is a 100K ohm thick film isolated resistor network from Vishay, featuring a 5% tolerance and a flat package type. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 50V. The resistor network is designed for surface mount applications and has a rectangular package shape with a ceramic case style. It has 14 terminals with a terminal pitch of 1.27mm and measures 9.78mm in length, 7.75mm in depth, and 1.91mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay M8340103K1003JADSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Flat |
| Package Type | Flat |
| Package/Case | Flat |
| Number of Terminals | 14 |
| Terminal Pitch (mm) | 1.27 |
| Product Length (mm) | 9.78 |
| Product Depth (mm) | 7.75 |
| Product Height (mm) | 1.91 |
| Resistance Value | 100KOhm |
| Tolerance | 5% |
| Technology | Thick Film |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | ISOL |
| Case Style | Ceramic |
| Package Shape | Rectangular |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210020 |
| Schedule B | 8533210025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M8340103K1003JADSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.