
This 100K thick film resistor network is a surface mount component with a flat package and ceramic case. It has 14 terminals with a terminal pitch of 1.27mm and measures 9.78mm in length, 7.75mm in depth, and 1.91mm in height. The resistor network operates between -55°C and 125°C and is rated for a maximum voltage of 50V. It is designed for use in bus circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay M8340103K1003JBDSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Flat |
| Package Type | Flat |
| Package/Case | Flat |
| Number of Terminals | 14 |
| Terminal Pitch (mm) | 1.27 |
| Product Length (mm) | 9.78 |
| Product Depth (mm) | 7.75 |
| Product Height (mm) | 1.91 |
| Resistance Value | 100KOhm |
| Tolerance | 5% |
| Technology | Thick Film |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | BUS |
| Case Style | Ceramic |
| Package Shape | Rectangular |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210020 |
| Schedule B | 8533210025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M8340103K1003JBDSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.