
This 100K thick film isolated resistor network is designed for surface mount applications. It features a ceramic case and a rectangular shape with a flat termination style. The network has 14 terminals with a 1.27mm pitch and measures 9.78mm in length, 7.75mm in depth, and 1.91mm in height. It operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 50V. The resistor network is manufactured by Vishay and is part of the ISOL circuit designator.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay M8340103M1003GAD05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Flat |
| Package Type | Flat |
| Package/Case | Flat |
| Number of Terminals | 14 |
| Terminal Pitch (mm) | 1.27 |
| Product Length (mm) | 9.78 |
| Product Depth (mm) | 7.75 |
| Product Height (mm) | 1.91 |
| Resistance Value | 100KOhm |
| Tolerance | 2% |
| Technology | Thick Film |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | ISOL |
| Case Style | Ceramic |
| Package Shape | Rectangular |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210020 |
| Schedule B | 8533210025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M8340103M1003GAD05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.