This 14-terminal surface mount resistor network features a 1.5K/3.3K resistance value with a tolerance of 2%. Constructed using thick film technology, it operates within a temperature range of -55°C to 125°C. The network is housed in a ceramic case with a rectangular shape and measures 9.78mm in length, 7.75mm in depth, and 1.91mm in height. It is designed for surface mount applications and has a terminal pitch of 1.27mm.
Sign in to ask questions about the Vishay M8340103MA012GJDSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay M8340103MA012GJDSL technical specifications.
| Mounting | Surface Mount |
| Termination Style | Flat |
| Package Type | Flat |
| Package/Case | Flat |
| Number of Terminals | 14 |
| Terminal Pitch (mm) | 1.27 |
| Product Length (mm) | 9.78 |
| Product Depth (mm) | 7.75 |
| Product Height (mm) | 1.91 |
| Resistance Value | 1.5K/3.3KOhm |
| Tolerance | 2% |
| Technology | Thick Film |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | TERM |
| Case Style | Ceramic |
| Package Shape | Rectangular |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210020 |
| Schedule B | 8533210025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M8340103MA012GJDSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.