RESISTOR, NETWORK, FILM, ISOLATED, 0.6W, THROUGH HOLE MOUNT, SIP
Vishay M8340104K1000GG technical specifications.
| Number of Terminals | 6 |
| Min Operating Temperature | -65 |
| Number of Functions | 3 |
| Number of Elements | 1 |
| Tolerance | 2 |
| Manufacturer Series | M8340104 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.50 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.