This 6-channel thick film resistor network features a 1K ohm resistance value with a tolerance of 2% and a maximum voltage rating of 50V. It is designed for operation over a temperature range of -55°C to 125°C. The network is mounted through a SIP package with a seated plane height of 8.69mm and a terminal pitch of 2.54mm. The resistor network is suitable for use in a variety of circuit applications, including bus circuits.
Sign in to ask questions about the Vishay M8340104K1001GCDSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay M8340104K1001GCDSL technical specifications.
| Mounting | Through Hole |
| Termination Style | Pin |
| Package Type | SIP |
| Package/Case | SIP |
| Number of Terminals | 6 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 14.81 |
| Product Depth (mm) | 2.49 |
| Product Height (mm) | 8.69 |
| Seated Plane Height (mm) | 8.69 |
| Resistance Value | 1KOhm |
| Tolerance | 2% |
| Technology | Thick Film |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | BUS |
| Case Style | Molded |
| Package Shape | Single Line |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210050 |
| Schedule B | 8533210025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M8340104K1001GCDSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.