
This 10K ohm thick film resistor network is a 6-pin SIP package designed for through hole mounting. It features a tolerance of 2% and a resistance value of 10K. The network operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 50V. The resistor network is constructed using thick film technology and is suitable for isolated and bused applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay M8340104K1002GGDSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Pin |
| Package Type | SIP |
| Package/Case | SIP |
| Number of Terminals | 6 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 14.81 |
| Product Depth (mm) | 2.49 |
| Product Height (mm) | 8.69 |
| Seated Plane Height (mm) | 8.69 |
| Resistance Value | 10KOhm |
| Tolerance | 2% |
| Technology | Thick Film |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | ISOL |
| Case Style | Molded |
| Package Shape | Single Line |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210050 |
| Schedule B | 8533210025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M8340104K1002GGDSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.