
This Vishay resistor network is a 6-pin SIP (Single In-Line Package) component with a thick film technology and a resistance value of 10K with a tolerance of 5%. It has a maximum voltage rating of 50V and an operating temperature range of -55°C to 125°C. The resistor network is mounted through a hole and has a seated plane height of 8.69mm. It is designed for use in circuit designator BUS applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay M8340104K1002JCDSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Pin |
| Package Type | SIP |
| Package/Case | SIP |
| Number of Terminals | 6 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 14.81 |
| Product Depth (mm) | 2.49 |
| Product Height (mm) | 8.69 |
| Seated Plane Height (mm) | 8.69 |
| Resistance Value | 10KOhm |
| Tolerance | 5% |
| Technology | Thick Film |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | BUS |
| Case Style | Molded |
| Package Shape | Single Line |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210050 |
| Schedule B | 8533210025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M8340104K1002JCDSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.