This 8-channel resistor network from Vishay features a 1K ohm resistance value with a 5% tolerance and a thick film technology. It has a SIP package type with a 2.54mm terminal pitch and measures 19.89mm in length, 2.49mm in depth, and 8.69mm in height. The resistor network is designed for use in bus circuits and is rated for operation between -55°C and 125°C. It is suitable for through-hole mounting.
Sign in to ask questions about the Vishay M8340105K1001JCDSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay M8340105K1001JCDSL technical specifications.
| Mounting | Through Hole |
| Termination Style | Pin |
| Package Type | SIP |
| Package/Case | SIP |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 19.89 |
| Product Depth (mm) | 2.49 |
| Product Height (mm) | 8.69 |
| Seated Plane Height (mm) | 8.69 |
| Resistance Value | 1KOhm |
| Tolerance | 5% |
| Technology | Thick Film |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | BUS |
| Case Style | Molded |
| Package Shape | Single Line |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210050 |
| Schedule B | 8533210025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M8340105K1001JCDSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.