
This 8-channel bused resistor network features a 100K ohm thick film resistance value with a 2% tolerance. It has a SIP package type with a 2.54mm terminal pitch and measures 19.89mm in length, 2.49mm in depth, and 8.69mm in height. The network operates between -55°C and 125°C and is rated for a maximum voltage of 50V. It is designed for through-hole mounting and features a molded case style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay M8340105K1003GCDSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Pin |
| Package Type | SIP |
| Package/Case | SIP |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 19.89 |
| Product Depth (mm) | 2.49 |
| Product Height (mm) | 8.69 |
| Seated Plane Height (mm) | 8.69 |
| Resistance Value | 100KOhm |
| Tolerance | 2% |
| Technology | Thick Film |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | BUS |
| Case Style | Molded |
| Package Shape | Single Line |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210050 |
| Schedule B | 8533210025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M8340105K1003GCDSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.