
The M8340105K1820FGDSL is an 8-channel isolated resistor network from Vishay, featuring a 1% tolerance and a resistance value of 182 ohms. It is designed to operate within a temperature range of -55 to 125 degrees Celsius and can withstand a maximum voltage rating of 50 volts. The network is mounted through a hole and has a SIP package type, with a seated plane height of 8.69 mm and a product depth of 2.49 mm.
Vishay M8340105K1820FGDSL technical specifications.
| Mounting | Through Hole |
| Termination Style | Pin |
| Package Type | SIP |
| Package/Case | SIP |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 19.89 |
| Product Depth (mm) | 2.49 |
| Product Height (mm) | 8.69 |
| Seated Plane Height (mm) | 8.69 |
| Resistance Value | 182Ohm |
| Tolerance | 1% |
| Technology | Thick Film |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | ISOL |
| Case Style | Molded |
| Package Shape | Single Line |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210050 |
| Schedule B | 8533210025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M8340105K1820FGDSL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.