Sign in to ask questions about the Vishay M8340105K4702GGD03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay M8340105K4702GGD03 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Package Length | 19.89 |
| Tolerance | 2 |
| Package Width | 2.49 |
| Package Height | 8.69 |
| Manufacturer Series | M83401 |
| Series | MSM(MILITARY M83401) |
| Resistance | 47000 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay M8340105K4702GGD03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.