This 8-position thick film resistor network features a 2.54mm pitch and is designed for through hole mounting. The network has a resistance value of 330/470 ohms with a tolerance of 2%. It operates over a temperature range of -55C to 125C and has a maximum voltage rating of 50V. The resistor network is packaged in a molded SIP case with a seated plane height of 8.69mm.
Vishay M8340105KA010GHDSL technical specifications.
| Mounting | Through Hole |
| Termination Style | Pin |
| Package Type | SIP |
| Package/Case | SIP |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 19.89 |
| Product Depth (mm) | 2.49 |
| Product Height (mm) | 8.69 |
| Seated Plane Height (mm) | 8.69 |
| Resistance Value | 330/470Ohm |
| Tolerance | 2% |
| Technology | Thick Film |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | TERM |
| Case Style | Molded |
| Package Shape | Single Line |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210050 |
| Schedule B | 8533210025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M8340105KA010GHDSL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.