This 8-element resistor network from Vishay features a resistance of 200k Ohm with a tolerance of 2%. The network is designed to operate within a temperature range of -55°C to 125°C. The resistors are packaged in a SIP-7810 format, measuring 19.89mm in length, 2.49mm in width, and 8.69mm in height.
Vishay M8340105M2003GCD03 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 7 |
| Package Length | 19.89 |
| Tolerance | 2 |
| Package Width | 2.49 |
| Package Height | 8.69 |
| Manufacturer Series | M83401 |
| Series | MSM(MILITARY M83401) |
| Resistance | 200000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.50 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.