
This is an 8-channel isolated resistor network with a resistance value of 220 ohms and a tolerance of 5%. It is designed to operate within a temperature range of -55 to 125 degrees Celsius and has a maximum voltage rating of 50 volts. The network is mounted through a hole and has a single line package shape with a molded case style. It is suitable for use in a variety of applications where isolation is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay M8340105M2200JGDSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Pin |
| Package Type | SIP |
| Package/Case | SIP |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 19.89 |
| Product Depth (mm) | 2.49 |
| Product Height (mm) | 8.69 |
| Seated Plane Height (mm) | 8.69 |
| Resistance Value | 220Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Technology | Thick Film |
| Positive Resistance Tolerance | 5% |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | ISOL |
| Case Style | Molded |
| Package Shape | Single Line |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210050 |
| Schedule B | 8533210025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M8340105M2200JGDSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.