
The M8340106M1002FCDSL is a 10K ohm thick film resistor network with 1% tolerance, suitable for use in a variety of applications. It has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum voltage rating of 50V. The resistor network is mounted through a hole and has a seated plane height of 8.69mm. It is a single-line SIP package with a product length of 24.97mm and a product depth of 2.49mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay M8340106M1002FCDSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Pin |
| Package Type | SIP |
| Package/Case | SIP |
| Number of Terminals | 10 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 24.97 |
| Product Depth (mm) | 2.49 |
| Product Height (mm) | 8.69 |
| Seated Plane Height (mm) | 8.69 |
| Resistance Value | 10KOhm |
| Tolerance | 1% |
| Technology | Thick Film |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | BUS |
| Case Style | Molded |
| Package Shape | Single Line |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210050 |
| Schedule B | 8533210025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M8340106M1002FCDSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.