
The M8340106MA008GHDSL is a 220/330 ohm thick film resistor network with 2% tolerance, suitable for use in applications where high precision is required. It is a 10-terminal SIP package, designed for through-hole mounting. The resistor network operates over a temperature range of -55 to 125°C and has a maximum voltage rating of 50V. It is manufactured by Vishay and is compliant with relevant specifications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay M8340106MA008GHDSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Pin |
| Package Type | SIP |
| Package/Case | SIP |
| Number of Terminals | 10 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 24.97 |
| Product Depth (mm) | 2.49 |
| Product Height (mm) | 8.69 |
| Seated Plane Height (mm) | 8.69 |
| Resistance Value | 220/330Ohm |
| Tolerance | 2% |
| Technology | Thick Film |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | TERM |
| Case Style | Molded |
| Package Shape | Single Line |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210050 |
| Schedule B | 8533210025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M8340106MA008GHDSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.