
This 6-terminal SIP resistor network has a resistance value of 100K ohms with a tolerance of 2% and is constructed using thick film technology. It is designed for use in bus circuits and has a maximum operating temperature range of -55 to 125 degrees Celsius. The resistor is mounted through a hole and has a seated plane height of 4.75mm. It is available in a molded case with a single line package shape and measures 14.81mm in length, 2.49mm in depth, and 4.75mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay M8340107K1003GCDSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Pin |
| Package Type | SIP |
| Package/Case | SIP |
| Number of Terminals | 6 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 14.81 |
| Product Depth (mm) | 2.49 |
| Product Height (mm) | 4.75 |
| Seated Plane Height (mm) | 4.75 |
| Resistance Value | 100KOhm |
| Tolerance | 2% |
| Technology | Thick Film |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | BUS |
| Case Style | Molded |
| Package Shape | Single Line |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210050 |
| Schedule B | 8533210025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M8340107K1003GCDSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.