The M8340108K2211FGD03 is an 8-terminal SIP resistor network from Vishay, featuring a single element with a resistance of 2210 ohms. It has a package length of 19.89mm, width of 2.49mm, and height of 4.75mm. The resistor network operates within a temperature range of -55 to 125C, making it suitable for various applications. The SIP package type is a 7810 configuration.
Vishay M8340108K2211FGD03 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Package Length | 19.89 |
| Tolerance | 1 |
| Package Width | 2.49 |
| Package Height | 4.75 |
| Resistance | 2210 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.50 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.