The Vishay M8340108K3321FGD03 is an isolated resistor network with 8 terminals and a resistance value of 3320 ohms. It features a tolerance of 1% and operates within a temperature range of -55 to 125 degrees Celsius. The device is packaged in a SIP-7810 format, measuring 19.89mm in length, 2.49mm in width, and 4.75mm in height.
Sign in to ask questions about the Vishay M8340108K3321FGD03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay M8340108K3321FGD03 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Package Length | 19.89 |
| Tolerance | 1 |
| Package Width | 2.49 |
| Package Height | 4.75 |
| Resistance | 3320 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay M8340108K3321FGD03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.