
The M8340108M1002GCDSL is an 8-channel thick film network resistor from Vishay, featuring a 10K ohm resistance value with a 2% tolerance. It has a maximum voltage rating of 50V and operates over a temperature range of -55 to 125°C. The resistor is mounted through a hole and has a SIP package type with a seated plane height of 4.75mm. It is designed for use in circuit applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay M8340108M1002GCDSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Pin |
| Package Type | SIP |
| Package/Case | SIP |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 19.89 |
| Product Depth (mm) | 2.49 |
| Product Height (mm) | 4.75 |
| Seated Plane Height (mm) | 4.75 |
| Resistance Value | 10KOhm |
| Tolerance | 2% |
| Technology | Thick Film |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | BUS |
| Case Style | Molded |
| Package Shape | Single Line |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210050 |
| Schedule B | 8533210025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M8340108M1002GCDSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.