This 9-element bussed resistor network features a resistance of 1kR with a tolerance of 2%. Constructed using THICK FILM technology, it operates within a temperature range of -55°C to 125°C. The network is packaged in a SIP format, suitable for through-hole mounting, and is available in quantities of 22. It is compliant with the MIL-PRF-83401 military standard and has a power per element rating of 120mW.
Sign in to ask questions about the Vishay M8340109K1001GCD03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay M8340109K1001GCD03 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.49mm |
| Height | 0.195inch |
| Length | 24.97mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-83401 |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 9 |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Power Per Element | 120mW |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-83401/09, RZ090 |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Width | 0.098inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay M8340109K1001GCD03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.