The Vishay M8340109K1002GGDSL is a 10K ohm thick film isolated resistor network with a 2% tolerance. It is designed for through hole mounting and has a maximum operating temperature range of -55 to 125 degrees Celsius. The resistor network is rated for a maximum voltage of 50 volts and has a seated plane height of 4.75 millimeters. It is a single line package with a molded case style and a terminal pitch of 2.54 millimeters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay M8340109K1002GGDSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Pin |
| Package Type | SIP |
| Package/Case | SIP |
| Number of Terminals | 10 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 24.97 |
| Product Depth (mm) | 2.49 |
| Product Height (mm) | 4.75 |
| Seated Plane Height (mm) | 4.75 |
| Resistance Value | 10KOhm |
| Tolerance | 2% |
| Technology | Thick Film |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | ISOL |
| Case Style | Molded |
| Package Shape | Single Line |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210050 |
| Schedule B | 8533210025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M8340109K1002GGDSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.