
This 10-position thick film resistor network features a resistance value of 909 ohms with a tolerance of 1%. It is designed for use in circuits with a maximum operating temperature of -55C to 125C and a maximum voltage rating of 50V. The network is mounted through a SIP package with a seated plane height of 4.75mm and a terminal pitch of 2.54mm. It is suitable for use in a variety of applications including bus circuits.
Vishay M8340109K9090FCDSL technical specifications.
| Mounting | Through Hole |
| Termination Style | Pin |
| Package Type | SIP |
| Package/Case | SIP |
| Number of Terminals | 10 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 24.97 |
| Product Depth (mm) | 2.49 |
| Product Height (mm) | 4.75 |
| Seated Plane Height (mm) | 4.75 |
| Resistance Value | 909Ohm |
| Tolerance | 1% |
| Technology | Thick Film |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | BUS |
| Case Style | Molded |
| Package Shape | Single Line |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210050 |
| Schedule B | 8533210025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M8340109K9090FCDSL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.