CAPACITOR, METALLIZED FILM, POLYCARBONATE, 100V, 0.0022uF, THROUGH HOLE MOUNT, AXIAL LEADED
Vishay M83421/01-3034S technical specifications.
| Number of Terminals | 2 |
| Manufacturer Series | M83421 |
| Capacitance | 0.0022 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.60 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.