
This aluminum electrolytic capacitor has a capacitance of 1uF and a DC rated voltage of 50VDC with a tolerance of 20%. It is constructed with an aluminum cylindrical can and has a product height of 11mm and a product diameter of 5mm. The capacitor is rated for a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It is designed for through-hole mounting with a radial termination style and a lead diameter of 0.5mm and a terminal pitch of 5mm.
Vishay MAL201331108E3 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 11 |
| Product Diameter (mm) | 5 |
| Size (mm) | 5 X 11 |
| Capacitance | 1uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 10mA |
| Leakage Current | 1.1@2MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MAL201331108E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.