
Aluminum electrolytic capacitor, 25V DC rated voltage, 2200µF capacitance with 20% tolerance. Features 132mΩ ESR, 70mΩ impedance, and 1.18A ripple current. Non-solid, polarized construction with axial leads for through-hole PCB mounting. Operates from -40°C to 85°C with 8000 hours of life. RoHS compliant.
Sign in to ask questions about the Vishay MAL202116222E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MAL202116222E3 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 15mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 132mR |
| Height | 30mm |
| Impedance | 70mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Leakage Current | 114uA |
| Length | 30mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.18A |
| RoHS Compliant | Yes |
| Series | 021 ASM |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202116222E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.