
High-performance aluminum electrolytic capacitor with 3300µF capacitance and 25V DC voltage rating. Features a 20% tolerance, 99mΩ ESR, and 1.47A ripple current capability. Designed with axial leads for through-hole mounting, measuring 18mm in diameter and 30mm in length. Operates reliably from -40°C to 85°C with an 8000-hour lifespan.
Vishay MAL202116332E3 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 99mR |
| Height | 30mm |
| Impedance | 65mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.47A |
| RoHS Compliant | Yes |
| Series | ASM 021 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.455034oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202116332E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.