
Aluminum electrolytic capacitor, 1000 µF capacitance, 40V DC rated voltage, and 20% tolerance. Features a 12.5mm diameter, 30mm length, and axial leaded, through-hole mounting for PCB applications. Offers 8000 hours of life at 85°C, with a dissipation factor of 12% and ESR of 190mΩ. RoHS compliant with a ripple current rating of 900mA.
Sign in to ask questions about the Vishay MAL202117102E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MAL202117102E3 technical specifications.
| Capacitance | 1mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 190mR |
| Height | 30mm |
| Impedance | 110mR |
| Lead Diameter | 0.8mm |
| Length | 30mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 260 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | ASM 021 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 40V |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202117102E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.