Aluminum electrolytic capacitor, 40V DC rated voltage, 2200µF capacitance with 20% tolerance. Features 118mΩ ESR, 65mΩ impedance, and 1.39A ripple current capability. Axial leaded, through-hole mount design with a 30mm length and 18mm diameter. Operating temperature range from -40°C to 85°C, with 8000 hours of rated life. RoHS compliant.
Sign in to ask questions about the Vishay MAL202117222E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MAL202117222E3 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 17% |
| ESR (Equivalent Series Resistance) | 118mR |
| Height | 30mm |
| Impedance | 65mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Leakage Current | 180uA |
| Length | 30mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.39A |
| RoHS Compliant | Yes |
| Series | 021 ASM |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 40V |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| Weight | 0.455034oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202117222E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.