
Aluminum electrolytic capacitor, 4700 µF, 40V DC rated voltage, with 20% tolerance. Features a 72mΩ ESR and 35mΩ impedance, designed for through-hole mounting with axial leads. Operates across a temperature range of -40°C to 85°C, offering 8000 hours of life at rated conditions. RoHS compliant with a 1.94A ripple current capability.
Sign in to ask questions about the Vishay MAL202117472E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MAL202117472E3 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 21mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 72mR |
| Height | 38mm |
| Impedance | 35mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 44mm |
| Leakage Current | 380uA |
| Length | 38mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.94A |
| RoHS Compliant | Yes |
| Series | 021 ASM |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 40V |
| Voltage Rating | 40V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 40V |
| Weight | 0.846575oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202117472E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.