
General purpose, polarized aluminum electrolytic capacitor with 1000 µF capacitance and 63V DC voltage rating. Features 135mΩ ESR, 75mΩ impedance, and 1.17A ripple current. Axial leaded, through-hole mount design with 18mm diameter and 30mm length. Operates from -40°C to 85°C with 8000-hour life expectancy. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL202118102E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 135mR |
| Height | 30mm |
| Impedance | 75mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Leakage Current | 130uA |
| Length | 30mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 120 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.17A |
| RoHS Compliant | Yes |
| Series | 021 ASM |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202118102E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
