
General purpose, polarized aluminum electrolytic capacitor with 2200 µF capacitance and 63V DC rated voltage. Features axial leaded, through-hole mounting with a 20% tolerance. Operates from -40°C to 85°C with a life expectancy of 8000 hours at rated conditions. Includes an ESR of 99mΩ and ripple current capability of 1.78A. RoHS compliant.
Sign in to ask questions about the Vishay MAL202118222E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MAL202118222E3 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 21mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 99mR |
| Features | General Purpose |
| Height | 38mm |
| Impedance | 40mR |
| Lead Diameter | 0.8mm |
| Leakage Current | 281uA |
| Length | 38mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.78A |
| RoHS Compliant | Yes |
| Series | 021 ASM |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202118222E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
