
Aluminum electrolytic capacitor with 2.2µF capacitance and 100V DC rated voltage. Features 20% tolerance, 58Ω ESR, and 41Ω impedance. Axial package with 4.5mm diameter and 10mm length, suitable for through-hole mounting. Rated for 2500 hours at 85°C, with a leakage current of 4.4µA and ripple current of 20mA. Lead-free and RoHS compliant, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL202129228E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 4.5mm |
| ESR (Equivalent Series Resistance) | 58R |
| Impedance | 41R |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Leakage Current | 4.4uA |
| Length | 10mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 20mA |
| RoHS Compliant | Yes |
| Series | 021 ASM |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202129228E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
