
Aluminum electrolytic capacitor with 4.7µF capacitance and 100V DC rated voltage, featuring 20% tolerance. This axial component offers 27Ω ESR and 19Ω impedance, with a ripple current capability of 30mA. Designed for through-hole mounting, it operates from -40°C to 85°C with a 2500-hour life expectancy. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Vishay MAL202129478E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MAL202129478E3 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 4.5mm |
| ESR (Equivalent Series Resistance) | 27R |
| Impedance | 19R |
| Lead Diameter | 0.6mm |
| Leakage Current | 4.9uA |
| Length | 10mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 30mA |
| RoHS Compliant | Yes |
| Series | 021 ASM |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202129478E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
