
Aluminum electrolytic capacitor, 100µF capacitance, 10V DC rated voltage, and 20% tolerance. Features 3.2Ω ESR, 2Ω impedance, and 100mA ripple current. Operates from -40°C to 85°C with a 2500-hour lifespan. Axial package with 4.5mm diameter and 10mm length, suitable for through-hole PCB mounting.
Sign in to ask questions about the Vishay MAL202134101E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MAL202134101E3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 4.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 3.2R |
| Height | 10mm |
| Impedance | 2R |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Leakage Current | 6uA |
| Length | 10mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 100mA |
| RoHS Compliant | Yes |
| Series | 021 ASM |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202134101E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
