330µF, 25V aluminum electrolytic capacitor with 20% tolerance. Features axial termination, 8mm diameter, and 18mm length. Offers low ESR of 0.68 Ohm and impedance of 0.36 Ohm, with a ripple current rating of 340mA. Designed for through-hole mounting, operating from -40°C to 85°C with a 2500-hour lifespan.
Vishay MAL202136331E3 technical specifications.
| Capacitance | 330uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 680mR |
| Height | 18mm |
| Impedance | 360mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 18mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 340mA |
| RoHS Compliant | Yes |
| Series | 021 ASM |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.059966oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202136331E3 to view detailed technical specifications.
No datasheet is available for this part.