Aluminum electrolytic capacitor, 100uF capacitance, 40V DC rated voltage. Features axial leaded, through-hole mounting with a 6.5mm diameter and 18mm length. Offers 20% tolerance, 1.8 Ohm ESR, and 700 mOhm impedance. Rated for 2500 hours of life at 85°C, with a ripple current of 190mA. RoHS compliant.
Vishay MAL202137101E3 technical specifications.
| Capacitance | 100uF |
| Construction | AXIAL |
| Diameter | 6.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1.8R |
| Height | 18mm |
| Impedance | 700mR |
| Lead Diameter | 0.8mm |
| Length | 18mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 190mA |
| RoHS Compliant | Yes |
| Series | ASM 021 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 40V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202137101E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.