
Axial aluminum electrolytic capacitor, 10µF capacitance, 63V DC rated voltage, 20% tolerance. Features 2500 hours life at 85°C, 50mA ripple current, and 5.3µA leakage current. With 13Ω ESR and 5.5Ω impedance, this RoHS compliant component offers through-hole mounting with axial leads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL202138109E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Construction | AXIAL |
| Diameter | 4.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 13R |
| Height | 10mm |
| Impedance | 5.5R |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Leakage Current | 5.3uA |
| Length | 10mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | 021 ASM |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202138109E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
