Aluminum electrolytic capacitor with 2.2µF capacitance and 63V DC rated voltage. Features 20% tolerance, 65Ω ESR, and 21mA ripple current. Axial package with 4.5mm diameter and 10mm length, suitable for through-hole PCB mounting. Operates from -40°C to 85°C with a 2500-hour life expectancy. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay MAL202138228E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MAL202138228E3 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 4.5mm |
| ESR (Equivalent Series Resistance) | 65R |
| Height | 10mm |
| Impedance | 25R |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Leakage Current | 4.3uA |
| Length | 10mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 21mA |
| RoHS Compliant | Yes |
| Series | ASM 021 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202138228E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.